Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Dimensions
75 x 40 x 13mm
Depth
40mm
Height
13mm
Width
75mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 75 x 40 x 13mm
1
P.O.A.
StarTech.com 4 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 75 x 40 x 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Dimensions
75 x 40 x 13mm
Depth
40mm
Height
13mm
Width
75mm
Country of Origin
China