StarTech.com RS232 USB A Female to D-sub, 9 Pin Male Interface Converter
RS Stock No.: 179-7983Brand: StarTech.comManufacturers Part No.: ICUSB2321XDistrelec Article No.: 30214187

Technical Document
Specifications
Brand
StarTech.comBus Type
RS232
Connector A
USB A
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
230.4kbit/s
Country of Origin
Taiwan, Province Of China
€ 87.68
€ 87.68 Each (ex VAT)
€ 104.34
€ 104.34 Each (inc. VAT)
StarTech.com RS232 USB A Female to D-sub, 9 Pin Male Interface Converter
1
€ 87.68
€ 87.68 Each (ex VAT)
€ 104.34
€ 104.34 Each (inc. VAT)
StarTech.com RS232 USB A Female to D-sub, 9 Pin Male Interface Converter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
RS232
Connector A
USB A
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
230.4kbit/s
Country of Origin
Taiwan, Province Of China