StarTech.com HPE Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

RS Stock No.: 280-4639Brand: StarTech.comManufacturers Part No.: JG709A-STDistrelec Article No.: 30294053
brand-logo

Technical Document

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Compatible Brands

HPE

Maximum Transfer Distance

300m

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China

Stock information temporarily unavailable.

€ 610.71

€ 610.71 Each (ex VAT)

€ 726.74

€ 726.74 Each (inc. VAT)

StarTech.com HPE Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

€ 610.71

€ 610.71 Each (ex VAT)

€ 726.74

€ 726.74 Each (inc. VAT)

StarTech.com HPE Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Compatible Brands

HPE

Maximum Transfer Distance

300m

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China