StarTech.com 0.86in M.2 NVMe Hard Drive Enclosure, USB 3.1
RS Stock No.: 213-3092Brand: StarTech.comManufacturers Part No.: M2E1BMU31CDistrelec Article No.: 30214200

Technical Document
Specifications
Brand
StarTech.comDrive Size
0.86in
Drive Interface
M.2 NVMe
Port Types
USB 3.1
Body Material
Aluminium, Plastic
Dimensions
108 x 40 x 13mm
Height
35mm
Length
154mm
Width
106mm
Country of Origin
Taiwan, Province Of China
€ 147.95
€ 147.95 Each (ex VAT)
€ 176.06
€ 176.06 Each (inc. VAT)
StarTech.com 0.86in M.2 NVMe Hard Drive Enclosure, USB 3.1
1
€ 147.95
€ 147.95 Each (ex VAT)
€ 176.06
€ 176.06 Each (inc. VAT)
StarTech.com 0.86in M.2 NVMe Hard Drive Enclosure, USB 3.1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comDrive Size
0.86in
Drive Interface
M.2 NVMe
Port Types
USB 3.1
Body Material
Aluminium, Plastic
Dimensions
108 x 40 x 13mm
Height
35mm
Length
154mm
Width
106mm
Country of Origin
Taiwan, Province Of China