Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

StarTech.com SFP Single Mode Transceiver Module, Full Duplex

RS Stock No.: 193-0200Brand: StarTech.comManufacturers Part No.: MASFP10GBLRDistrelec Article No.: 30294069
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10Gbps

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Country of Origin

China

Stock information temporarily unavailable.

€ 640.59

€ 640.59 Each (ex VAT)

€ 762.30

€ 762.30 Each (inc. VAT)

StarTech.com SFP Single Mode Transceiver Module, Full Duplex

€ 640.59

€ 640.59 Each (ex VAT)

€ 762.30

€ 762.30 Each (inc. VAT)

StarTech.com SFP Single Mode Transceiver Module, Full Duplex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10Gbps

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Country of Origin

China