StarTech.com 4 Port Mini PCI RS232 Serial Card

RS Stock No.: 193-2810Brand: StarTech.comManufacturers Part No.: MPEX4S552Distrelec Article No.: 30231398
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

Mini PCI

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

256 B

Output Connections

Mini PCI

Country of Origin

Taiwan, Province Of China

€ 150.90

€ 150.90 Each (ex VAT)

€ 179.57

€ 179.57 Each (inc. VAT)

StarTech.com 4 Port Mini PCI RS232 Serial Card

€ 150.90

€ 150.90 Each (ex VAT)

€ 179.57

€ 179.57 Each (inc. VAT)

StarTech.com 4 Port Mini PCI RS232 Serial Card

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

Mini PCI

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

256 B

Output Connections

Mini PCI

Country of Origin

Taiwan, Province Of China