E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 3m MU10MMS

RS Stock No.: 176-5729Brand: StarTech.comManufacturers Part No.: MU10MMS
brand-logo
View all in Aux Cables

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

3.5mm Stereo Jack

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

€ 8.35

€ 8.35 Each (ex VAT)

€ 9.94

€ 9.94 Each (inc. VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 3m MU10MMS

€ 8.35

€ 8.35 Each (ex VAT)

€ 9.94

€ 9.94 Each (inc. VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 3m MU10MMS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

3.5mm Stereo Jack

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Country of Origin

China