E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated Al(OH)3 (Aluminium Hydroxide) EVA

RS Stock No.: 236-8350Brand: StarTech.comManufacturers Part No.: N6PAT300CMBLS
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

Al(OH)3 (Aluminium Hydroxide) EVA (Ethylene-Vinyl Acetate Copolymer)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Stock information temporarily unavailable.

€ 12.27

€ 12.27 Each (ex VAT)

€ 14.60

€ 14.60 Each (inc. VAT)

StarTech.com, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated Al(OH)3 (Aluminium Hydroxide) EVA

€ 12.27

€ 12.27 Each (ex VAT)

€ 14.60

€ 14.60 Each (inc. VAT)

StarTech.com, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated Al(OH)3 (Aluminium Hydroxide) EVA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

Al(OH)3 (Aluminium Hydroxide) EVA (Ethylene-Vinyl Acetate Copolymer)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)