E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com 4 Port 0 USB KVM Switch, 3.5 mm Stereo

RS Stock No.: 102-633Brand: StarTech.comManufacturers Part No.: P4A20132-KM-SWITCH
brand-logo
View all in KVM Switches

Technical Document

Specifications

Number Of Ports

4

Number of Displays Supported

0

Number of Video Outputs

0

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 602.33

€ 602.33 Each (ex VAT)

€ 716.77

€ 716.77 Each (inc. VAT)

StarTech.com 4 Port 0 USB KVM Switch, 3.5 mm Stereo

€ 602.33

€ 602.33 Each (ex VAT)

€ 716.77

€ 716.77 Each (inc. VAT)

StarTech.com 4 Port 0 USB KVM Switch, 3.5 mm Stereo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

4

Number of Displays Supported

0

Number of Video Outputs

0

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China