E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com 4 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

RS Stock No.: 102-609Brand: StarTech.comManufacturers Part No.: P4DD46A2-KVM-SWITCH
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

4

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,628.62

€ 1,628.62 Each (ex VAT)

€ 1,938.06

€ 1,938.06 Each (inc. VAT)

StarTech.com 4 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

€ 1,628.62

€ 1,628.62 Each (ex VAT)

€ 1,938.06

€ 1,938.06 Each (inc. VAT)

StarTech.com 4 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

4

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China