E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Startech 2 Port PCIe LPT Parallel Serial Card

RS Stock No.: 138-3755Brand: StarTech.comManufacturers Part No.: PEX2PECP2
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Parallel

Number Of Ports

2

Connection Port

LPT

Maximum Baud Rate

1.5Mbit/s

Country of Origin

China

Product details

PCI Express Network Card

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Startech 2 Port PCIe LPT Parallel Serial Card

P.O.A.

Startech 2 Port PCIe LPT Parallel Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Parallel

Number Of Ports

2

Connection Port

LPT

Maximum Baud Rate

1.5Mbit/s

Country of Origin

China

Product details

PCI Express Network Card

You may be interested in