E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com Female 10 Pin IDC x 2 to Male 9 Pin D-sub Serial Cable, 400mm

RS Stock No.: 193-2815Brand: StarTech.comManufacturers Part No.: PLATE9M2P16
brand-logo
View all in Serial Cables

Technical Document

Specifications

Connector 1

10 Pin IDC x 2

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

400mm

Sheath Colour

Grey

Standards Met

CE, REACH

Connector B Gender

Male

Connector B

9 pin D-sub

Connector A Gender

Female

Connector A

10 Pin IDC x 2

Country of Origin

China

Stock information temporarily unavailable.

€ 11.20

€ 11.20 Each (ex VAT)

€ 13.33

€ 13.33 Each (inc. VAT)

StarTech.com Female 10 Pin IDC x 2 to Male 9 Pin D-sub Serial Cable, 400mm

€ 11.20

€ 11.20 Each (ex VAT)

€ 13.33

€ 13.33 Each (inc. VAT)

StarTech.com Female 10 Pin IDC x 2 to Male 9 Pin D-sub Serial Cable, 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

10 Pin IDC x 2

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

400mm

Sheath Colour

Grey

Standards Met

CE, REACH

Connector B Gender

Male

Connector B

9 pin D-sub

Connector A Gender

Female

Connector A

10 Pin IDC x 2

Country of Origin

China