E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 150mm

RS Stock No.: 256-6986Brand: StarTech.comManufacturers Part No.: R2ACR-15C-USB-CABLEDistrelec Article No.: 30379063
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

150mm

Connector 1

USB A

Connector 2

USB C

USB Cable Type

Rugged USB-A to Right Angle USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Country of Origin

China

Stock information temporarily unavailable.

€ 14.72

€ 14.72 Each (ex VAT)

€ 17.52

€ 17.52 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 150mm

€ 14.72

€ 14.72 Each (ex VAT)

€ 17.52

€ 17.52 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150mm

Connector 1

USB A

Connector 2

USB C

USB Cable Type

Rugged USB-A to Right Angle USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Country of Origin

China