E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com USB 2.0, Male USB A to Male, 480Mbps, 1m

RS Stock No.: 473-503Brand: StarTech.comManufacturers Part No.: RLTCUB1MBK
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

China

Stock information temporarily unavailable.

€ 34.19

€ 34.19 Each (ex VAT)

€ 40.69

€ 40.69 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male, 480Mbps, 1m

€ 34.19

€ 34.19 Each (ex VAT)

€ 40.69

€ 40.69 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Connector 1

USB A

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

China