StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

RS Stock No.: 213-3134Brand: StarTech.comManufacturers Part No.: RUSB2AC1MWDistrelec Article No.: 30233257
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

Rugged USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Country of Origin

China

€ 20.52

€ 20.52 Each (ex VAT)

€ 24.42

€ 24.42 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

€ 20.52

€ 20.52 Each (ex VAT)

€ 24.42

€ 24.42 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

Rugged USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Country of Origin

China