E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m

RS Stock No.: 186-3224Brand: StarTech.comManufacturers Part No.: RUSBLTMM1MBDistrelec Article No.: 30233268
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Rugged Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 27.90

€ 27.90 Each (ex VAT)

€ 33.20

€ 33.20 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m

€ 27.90

€ 27.90 Each (ex VAT)

€ 33.20

€ 33.20 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Rugged Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China

You may be interested in