E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 2m

RS Stock No.: 186-3230Brand: StarTech.comManufacturers Part No.: RUSBLTMM2MDistrelec Article No.: 30233271
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Rugged Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Data Rate

480Mbps

Standards Met

CE

Connector B

Lightning

Connector B Gender

Male

Distrelec Product Id

30233271

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 34.19

€ 34.19 Each (ex VAT)

€ 40.69

€ 40.69 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 2m

€ 34.19

€ 34.19 Each (ex VAT)

€ 40.69

€ 40.69 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Rugged Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Data Rate

480Mbps

Standards Met

CE

Connector B

Lightning

Connector B Gender

Male

Distrelec Product Id

30233271

Country of Origin

China

You may be interested in