StarTech.com Female SATA Data to Female SATA Data Cable, 304.8mm

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Length
304.8mm
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Sheath Colour
Red
Outer Sheath Material
PVC
Country of Origin
China
€ 8.61
€ 8.61 Each (ex VAT)
€ 10.25
€ 10.25 Each (inc. VAT)
1
€ 8.61
€ 8.61 Each (ex VAT)
€ 10.25
€ 10.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Length
304.8mm
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Sheath Colour
Red
Outer Sheath Material
PVC
Country of Origin
China