StarTech.com HDMI over CATx Extender Pair 40m, 1920 x 1080 Maximum Resolution

RS Stock No.: 123-8114Brand: StarTech.comManufacturers Part No.: ST121USBHDDistrelec Article No.: 30220186
brand-logo
View all in Video Extenders

Technical Document

Specifications

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Extension Distance

40m

Audio Connection Type

HDMI

Local Device Dimensions

82 x 82 x 21mm

Local Device Weight

230g

Remote Device Dimensions

82 x 82 x 21mm

Remote Device Weight

230g

Local Device Depth

82mm

Local Device Height

21mm

Local Device Width

82mm

Remote Device Depth

82mm

Remote Device Height

21mm

Remote Device Width

82mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 433.75

€ 433.75 Each (ex VAT)

€ 516.16

€ 516.16 Each (inc. VAT)

StarTech.com HDMI over CATx Extender Pair 40m, 1920 x 1080 Maximum Resolution

€ 433.75

€ 433.75 Each (ex VAT)

€ 516.16

€ 516.16 Each (inc. VAT)

StarTech.com HDMI over CATx Extender Pair 40m, 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Extension Distance

40m

Audio Connection Type

HDMI

Local Device Dimensions

82 x 82 x 21mm

Local Device Weight

230g

Remote Device Dimensions

82 x 82 x 21mm

Remote Device Weight

230g

Local Device Depth

82mm

Local Device Height

21mm

Local Device Width

82mm

Remote Device Depth

82mm

Remote Device Height

21mm

Remote Device Width

82mm

Country of Origin

Taiwan, Province Of China