E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com HDMI over IP Extender Pair 70m, 1920 x 1200 Maximum Resolution

RS Stock No.: 123-8112Brand: StarTech.comManufacturers Part No.: ST12MHDLAN
brand-logo
View all in Video Extenders

Technical Document

Specifications

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

IP

Maximum Resolution

1920 x 1200

Extension Distance

70m

Audio Connection Type

HDMI

Remote Device Dimensions

131 x 97 x 28mm

Remote Device Weight

450g

Remote Device Depth

97mm

Remote Device Width

131mm

Remote Device Height

28mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com HDMI over IP Extender Pair 70m, 1920 x 1200 Maximum Resolution

P.O.A.

StarTech.com HDMI over IP Extender Pair 70m, 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

IP

Maximum Resolution

1920 x 1200

Extension Distance

70m

Audio Connection Type

HDMI

Remote Device Dimensions

131 x 97 x 28mm

Remote Device Weight

450g

Remote Device Depth

97mm

Remote Device Width

131mm

Remote Device Height

28mm

Country of Origin

Taiwan, Province Of China