StarTech.com 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
RS Stock No.: 123-8095Brand: StarTech.comManufacturers Part No.: ST2000PEXPSEDistrelec Article No.: 30231648

Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100/1000Mbit/s
Interface Type
RJ45
Number Of Ports
2
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China
Product details
PCI Express Network Card
Stock information temporarily unavailable.
€ 348.06
€ 348.06 Each (ex VAT)
€ 414.19
€ 414.19 Each (inc. VAT)
StarTech.com 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
1
€ 348.06
€ 348.06 Each (ex VAT)
€ 414.19
€ 414.19 Each (inc. VAT)
StarTech.com 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100/1000Mbit/s
Interface Type
RJ45
Number Of Ports
2
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China
Product details