E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com 1 Port PCIe Network Card, 2.5Gbe

RS Stock No.: 213-3110Brand: StarTech.comManufacturers Part No.: ST2GPEXDistrelec Article No.: 30231651
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

PCIe

Network Speed

2.5Gbe

Number Of Ports

1

Wake On LAN

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 65.94

€ 65.94 Each (ex VAT)

€ 78.47

€ 78.47 Each (inc. VAT)

StarTech.com 1 Port PCIe Network Card, 2.5Gbe

€ 65.94

€ 65.94 Each (ex VAT)

€ 78.47

€ 78.47 Each (inc. VAT)

StarTech.com 1 Port PCIe Network Card, 2.5Gbe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Network Speed

2.5Gbe

Number Of Ports

1

Wake On LAN

Yes

Country of Origin

China