StarTech.com 4 Port USB 2.0 USB A, USB C Hub, USB Bus Powered, 175 x 80 x 14mm

RS Stock No.: 179-8047Brand: StarTech.comManufacturers Part No.: ST4200MINICDistrelec Article No.: 30214249
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A, USB C

Power Source

USB Bus

Data Rate

480Mbit/s

Dimensions

175 x 80 x 14mm

Depth

80mm

Height

14mm

Width

175mm

Distrelec Product Id

30214249

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 43.75

€ 43.75 Each (ex VAT)

€ 52.06

€ 52.06 Each (inc. VAT)

StarTech.com 4 Port USB 2.0 USB A, USB C Hub, USB Bus Powered, 175 x 80 x 14mm

€ 43.75

€ 43.75 Each (ex VAT)

€ 52.06

€ 52.06 Each (inc. VAT)

StarTech.com 4 Port USB 2.0 USB A, USB C Hub, USB Bus Powered, 175 x 80 x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A, USB C

Power Source

USB Bus

Data Rate

480Mbit/s

Dimensions

175 x 80 x 14mm

Depth

80mm

Height

14mm

Width

175mm

Distrelec Product Id

30214249

Country of Origin

China

You may be interested in