StarTech.com 4 Port USB 2.0 USB A Hub, Terminal Connector Powered, 114.5 x 57.3 x 26.3mm

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
114.5 x 57.3 x 26.3mm
Depth
57.3mm
Height
26.3mm
Width
114.5mm
Distrelec Product Id
30214250
Country of Origin
Taiwan, Province Of China
€ 147.93
€ 147.93 Each (ex VAT)
€ 176.04
€ 176.04 Each (inc. VAT)
1
€ 147.93
€ 147.93 Each (ex VAT)
€ 176.04
€ 176.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
114.5 x 57.3 x 26.3mm
Depth
57.3mm
Height
26.3mm
Width
114.5mm
Distrelec Product Id
30214250
Country of Origin
Taiwan, Province Of China