StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 172 x 70 x 23mm
RS Stock No.: 898-8425Brand: StarTech.comManufacturers Part No.: ST7300USB3BDistrelec Article No.: 30214258

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
172 x 70 x 23mm
Depth
70mm
Height
23mm
Width
172mm
Distrelec Product Id
30214258
Country of Origin
China
Stock information temporarily unavailable.
€ 120.05
€ 120.05 Each (ex VAT)
€ 142.86
€ 142.86 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 172 x 70 x 23mm
1
€ 120.05
€ 120.05 Each (ex VAT)
€ 142.86
€ 142.86 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 172 x 70 x 23mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
172 x 70 x 23mm
Depth
70mm
Height
23mm
Width
172mm
Distrelec Product Id
30214258
Country of Origin
China