StarTech.com 7 Port USB 2.0 USB A Hub, AC Adapter Powered, 45 mm x 11cm

RS Stock No.: 196-3869Brand: StarTech.comManufacturers Part No.: ST7C51224EUDistrelec Article No.: 30231666
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

7

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

AC Adapter

Dimensions

45 mm x 11 cm x 2.4cm

Depth

11cm

Height

24mm

Width

45mm

Distrelec Product Id

30231666

Distrelec Product Id

30231666

Country of Origin

China

Stock information temporarily unavailable.

€ 114.72

€ 114.72 Each (ex VAT)

€ 136.52

€ 136.52 Each (inc. VAT)

StarTech.com 7 Port USB 2.0 USB A Hub, AC Adapter Powered, 45 mm x 11cm

€ 114.72

€ 114.72 Each (ex VAT)

€ 136.52

€ 136.52 Each (inc. VAT)

StarTech.com 7 Port USB 2.0 USB A Hub, AC Adapter Powered, 45 mm x 11cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

7

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

AC Adapter

Dimensions

45 mm x 11 cm x 2.4cm

Depth

11cm

Height

24mm

Width

45mm

Distrelec Product Id

30231666

Distrelec Product Id

30231666

Country of Origin

China