StarTech.com 8 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

RS Stock No.: 898-8387Brand: StarTech.comManufacturers Part No.: SV831DUSBGBDistrelec Article No.: 30231709
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

8

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

438 x 180 x 45mm

Depth

180mm

Height

45mm

Width

438mm

Audio Connection Type

No Audio

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 677.63

€ 677.63 Each (ex VAT)

€ 806.38

€ 806.38 Each (inc. VAT)

StarTech.com 8 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

€ 677.63

€ 677.63 Each (ex VAT)

€ 806.38

€ 806.38 Each (inc. VAT)

StarTech.com 8 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

8

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

438 x 180 x 45mm

Depth

180mm

Height

45mm

Width

438mm

Audio Connection Type

No Audio

Country of Origin

Taiwan, Province Of China