Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 2m

RS Stock No.: 186-3240Brand: StarTech.comManufacturers Part No.: TBLT3MM2MWDistrelec Article No.: 30218803
brand-logo
View all in Thunderbolt Cables

Technical Document

Specifications

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Male

Length

2m

Standards Met

CE

USB Version

USB 3.1

Data Rate

20Gbps

Stock information temporarily unavailable.

€ 82.88

€ 82.88 Each (ex VAT)

€ 98.63

€ 98.63 Each (inc. VAT)

StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 2m

€ 82.88

€ 82.88 Each (ex VAT)

€ 98.63

€ 98.63 Each (inc. VAT)

StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Male

Length

2m

Standards Met

CE

USB Version

USB 3.1

Data Rate

20Gbps