StarTech.com USB 2.0, Male USB A to Male USB A, 480Mbps, 1m

Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB-A Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B
USB A
Distrelec Product Id
30218804
Connector B Gender
Male
Country of Origin
China
€ 8.48
€ 8.48 Each (ex VAT)
€ 10.09
€ 10.09 Each (inc. VAT)
1
€ 8.48
€ 8.48 Each (ex VAT)
€ 10.09
€ 10.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB-A Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B
USB A
Distrelec Product Id
30218804
Connector B Gender
Male
Country of Origin
China