StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m

Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B
USB C
Connector B Gender
Male
Distrelec Product Id
30214273
Country of Origin
China
€ 23.08
€ 23.08 Each (ex VAT)
€ 27.47
€ 27.47 Each (inc. VAT)
1
€ 23.08
€ 23.08 Each (ex VAT)
€ 27.47
€ 27.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B
USB C
Connector B Gender
Male
Distrelec Product Id
30214273
Country of Origin
China