StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 1.8m

RS Stock No.: 193-2850Brand: StarTech.comManufacturers Part No.: USB2HABMY6Distrelec Article No.: 30233371
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1.8m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB-A to USB Mini-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Distrelec Product Id

30233371

Connector B

Mini USB B

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

€ 9.08

€ 9.08 Each (ex VAT)

€ 10.81

€ 10.81 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 1.8m

€ 9.08

€ 9.08 Each (ex VAT)

€ 10.81

€ 10.81 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1.8m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB-A to USB Mini-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Distrelec Product Id

30233371

Connector B

Mini USB B

Connector B Gender

Male

Country of Origin

China