Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

StarTech.com N300 WiFi USB 2.0 WiFi Adapter

RS Stock No.: 898-8582Brand: StarTech.comManufacturers Part No.: USB300WN2X2C
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

300Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Country of Origin

China

Product details

StarTech Wireless Network

Stock information temporarily unavailable.

€ 42.16

€ 42.16 Each (ex VAT)

€ 50.17

€ 50.17 Each (inc. VAT)

StarTech.com N300 WiFi USB 2.0 WiFi Adapter

€ 42.16

€ 42.16 Each (ex VAT)

€ 50.17

€ 50.17 Each (inc. VAT)

StarTech.com N300 WiFi USB 2.0 WiFi Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

300Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Country of Origin

China

Product details

StarTech Wireless Network