StarTech.com USB 3.0, Male USB C to Female USB A, 5Gbps, 150mm

Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB-C Charging Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
USB-IF Certified
Distrelec Product Id
30218825
Connector B
USB A
Connector B Gender
Female
Country of Origin
China
€ 23.78
€ 23.78 Each (ex VAT)
€ 28.30
€ 28.30 Each (inc. VAT)
1
€ 23.78
€ 23.78 Each (ex VAT)
€ 28.30
€ 28.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB-C Charging Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
USB-IF Certified
Distrelec Product Id
30218825
Connector B
USB A
Connector B Gender
Female
Country of Origin
China