StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm

RS Stock No.: 240-6249Brand: StarTech.comManufacturers Part No.: USB31CCTLKV50CMDistrelec Article No.: 30252637
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Screw Locking USB-C Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Country of Origin

China

€ 32.99

€ 32.99 Each (ex VAT)

€ 39.26

€ 39.26 Each (inc. VAT)

StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm

€ 32.99

€ 32.99 Each (ex VAT)

€ 39.26

€ 39.26 Each (inc. VAT)

StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Screw Locking USB-C Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Country of Origin

China