StarTech.com USB A to HDMI Graphics Adapter, USB 3.0, 4 Supported Display(s) - 1080p @ 60Hz
RS Stock No.: 236-8383Brand: StarTech.comManufacturers Part No.: USB32HD4Distrelec Article No.: 30252640

Technical Document
Specifications
Brand
StarTech.comLength
1m
USB Connection Type
USB A
Number of Displays Supported
4
USB Standard
USB 3.0
Video Connection Type
HDMI
Maximum Resolution
1080p
Refresh Rate
60Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 238.97
€ 238.97 Each (ex VAT)
€ 284.37
€ 284.37 Each (inc. VAT)
StarTech.com USB A to HDMI Graphics Adapter, USB 3.0, 4 Supported Display(s) - 1080p @ 60Hz
1
€ 238.97
€ 238.97 Each (ex VAT)
€ 284.37
€ 284.37 Each (inc. VAT)
StarTech.com USB A to HDMI Graphics Adapter, USB 3.0, 4 Supported Display(s) - 1080p @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
USB Connection Type
USB A
Number of Displays Supported
4
USB Standard
USB 3.0
Video Connection Type
HDMI
Maximum Resolution
1080p
Refresh Rate
60Hz
Country of Origin
Taiwan, Province Of China