E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 500mm

RS Stock No.: 193-2870Brand: StarTech.comManufacturers Part No.: USB3AU50CMLSDistrelec Article No.: 30233395
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE, REACH

Connector B Gender

Male

Connector B

Micro USB B

Distrelec Product Id

30233395

Country of Origin

China

Stock information temporarily unavailable.

€ 17.96

€ 17.96 Each (ex VAT)

€ 21.37

€ 21.37 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 500mm

€ 17.96

€ 17.96 Each (ex VAT)

€ 21.37

€ 21.37 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE, REACH

Connector B Gender

Male

Connector B

Micro USB B

Distrelec Product Id

30233395

Country of Origin

China