StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI - 6 x USB ports, USB A, USB B

RS Stock No.: 123-8090Brand: StarTech.comManufacturers Part No.: USB3SDOCKHDDistrelec Article No.: 30218840
brand-logo
View all in Docking Stations

Technical Document

Specifications

Bus Type

USB 3.0

Maximum Resolution

1920 x 1200

USB Connection Type

USB A, USB B

Video Connection Type

DVI, HDMI

Number of Displays Supported

2

USB Standard

USB 3.0

Number of Usb Ports

6

Product details

Laptop Docking Station

€ 221.56

€ 221.56 Each (ex VAT)

€ 263.66

€ 263.66 Each (inc. VAT)

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI - 6 x USB ports, USB A, USB B

€ 221.56

€ 221.56 Each (ex VAT)

€ 263.66

€ 263.66 Each (inc. VAT)

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI - 6 x USB ports, USB A, USB B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

USB 3.0

Maximum Resolution

1920 x 1200

USB Connection Type

USB A, USB B

Video Connection Type

DVI, HDMI

Number of Displays Supported

2

USB Standard

USB 3.0

Number of Usb Ports

6

Product details

Laptop Docking Station