StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 150mm

Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
CE
Connector A
USB A
Distrelec Product Id
30233419
Connector B Gender
Male
Connector B
Micro USB B
Country of Origin
China
€ 7.73
€ 7.73 Each (ex VAT)
€ 9.20
€ 9.20 Each (inc. VAT)
1
€ 7.73
€ 7.73 Each (ex VAT)
€ 9.20
€ 9.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
CE
Connector A
USB A
Distrelec Product Id
30233419
Connector B Gender
Male
Connector B
Micro USB B
Country of Origin
China