E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com USB 2.0, Female 4 Pin IDC to Female USB A, 480Mbps, 150mm

RS Stock No.: 186-2833Brand: StarTech.comManufacturers Part No.: USBMBADAPTDistrelec Article No.: 30233455
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

150mm

Connector 1

4 Pin IDC

Connector 2

USB A

USB Cable Type

Internal Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Grey

Data Rate

480Mbps

Mounting Type

Internal Mount

Standards Met

CE

Connector B

USB A

Distrelec Product Id

30233455

Country of Origin

China

Stock information temporarily unavailable.

€ 10.23

€ 10.23 Each (ex VAT)

€ 12.17

€ 12.17 Each (inc. VAT)

StarTech.com USB 2.0, Female 4 Pin IDC to Female USB A, 480Mbps, 150mm

€ 10.23

€ 10.23 Each (ex VAT)

€ 12.17

€ 12.17 Each (inc. VAT)

StarTech.com USB 2.0, Female 4 Pin IDC to Female USB A, 480Mbps, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150mm

Connector 1

4 Pin IDC

Connector 2

USB A

USB Cable Type

Internal Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Grey

Data Rate

480Mbps

Mounting Type

Internal Mount

Standards Met

CE

Connector B

USB A

Distrelec Product Id

30233455

Country of Origin

China