Technical Document
Specifications
Brand
StarTech.comLength
31.3mm
USB Version
USB 2.0
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Contact Material
Nickle
Country of Origin
China
Stock information temporarily unavailable.
€ 5.74
€ 5.74 Each (ex VAT)
€ 6.83
€ 6.83 Each (inc. VAT)
StarTech.com USB 2.0, 480Mbps, 31.3mm
1
€ 5.74
€ 5.74 Each (ex VAT)
€ 6.83
€ 6.83 Each (inc. VAT)
StarTech.com USB 2.0, 480Mbps, 31.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
31.3mm
USB Version
USB 2.0
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Contact Material
Nickle
Country of Origin
China