StarTech.com USB 2.0, Male Micro USB B to Female USB A, 480Mbps, 130mm

Technical Document
Specifications
Brand
StarTech.comLength
130mm
Connector 1
Micro USB B
Connector 2
USB A
USB Cable Type
USB OTG Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH
Contact Material
Nickle
Connector B
USB A
Distrelec Product Id
30214298
Country of Origin
China
€ 7.62
€ 7.62 Each (ex VAT)
€ 9.07
€ 9.07 Each (inc. VAT)
1
€ 7.62
€ 7.62 Each (ex VAT)
€ 9.07
€ 9.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
130mm
Connector 1
Micro USB B
Connector 2
USB A
USB Cable Type
USB OTG Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH
Contact Material
Nickle
Connector B
USB A
Distrelec Product Id
30214298
Country of Origin
China