StarTech.com 2 Port 2 Input 2 Output HDMI Matrix Switch 1920 x 1200

Technical Document
Specifications
Brand
StarTech.comDevice Type
Matrix Switch
Video Connection Type
HDMI
Number of Video Inputs
2
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
157 x 65 x 20mm
Audio Connection Type
HDMI
Weight
290g
Depth
65mm
Height
20mm
Width
157mm
Distrelec Product Id
30252657
Country of Origin
Taiwan, Province Of China
€ 226.03
€ 226.03 Each (ex VAT)
€ 268.98
€ 268.98 Each (inc. VAT)
1
€ 226.03
€ 226.03 Each (ex VAT)
€ 268.98
€ 268.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Matrix Switch
Video Connection Type
HDMI
Number of Video Inputs
2
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
157 x 65 x 20mm
Audio Connection Type
HDMI
Weight
290g
Depth
65mm
Height
20mm
Width
157mm
Distrelec Product Id
30252657
Country of Origin
Taiwan, Province Of China