E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Staubli Black, Female Test Connector Adapter - Socket Size: 4 mm, 6 mm

RS Stock No.: 763-3228Brand: StaubliManufacturers Part No.: 14.1012
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Staubli

Colour

Black

Plug Size

4 mm, 6 mm

Socket Size

4 mm, 6 mm

Current Rating

80A

Voltage Rating

600V

Gender

Female

Country of Origin

Switzerland

Product details

Multi-Contact Branch Connectors, Adaptors, Jumper link and Tooling.

A range of accessories suitable for the Multi-contact range of 6mm socket and plug connectors, including a socket spanner for panel mount connectors, a jumper link, a branch connector plug and a socket branch adaptor that add versatility to the 6mm range of Multi-Contact plug and socket connectors.

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Staubli Black, Female Test Connector Adapter - Socket Size: 4 mm, 6 mm

P.O.A.

Staubli Black, Female Test Connector Adapter - Socket Size: 4 mm, 6 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Black

Plug Size

4 mm, 6 mm

Socket Size

4 mm, 6 mm

Current Rating

80A

Voltage Rating

600V

Gender

Female

Country of Origin

Switzerland

Product details

Multi-Contact Branch Connectors, Adaptors, Jumper link and Tooling.

A range of accessories suitable for the Multi-contact range of 6mm socket and plug connectors, including a socket spanner for panel mount connectors, a jumper link, a branch connector plug and a socket branch adaptor that add versatility to the 6mm range of Multi-Contact plug and socket connectors.

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

You may be interested in