E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Staubli Red Male Banana Plug, Crimp Termination, 80A, 600V, Silver Plating

RS Stock No.: 139-3614Brand: StaubliManufacturers Part No.: 15.0018-22
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Male

Termination Method

Crimp

Voltage Rating

600V

Current Rating

80A

Contact Plating

Silver

Spring Contact

Yes

Length

86.5mm

Contact Material

Brass

Insulation Material

Plastic

Country of Origin

Switzerland

Product details

Staubli KST6/10F and KST6/16F Series 6 mm Plugs

KST6/10F and KST6/16F series 6 mm plugs with flexible crimp sleeves suitable for use with 10 mm² and 16 mm² conductor sizes. These KST/10F and KST/16F plugs are spring loaded with MC Multilam contacts and are designed to mate with the ID/B6S series sockets. The crimp sleeves of these 6 mm plugs are colour coded for ease of identifications

Features and Benefits

• Flexible, colour coded crimp sleeves
• Spring loaded MC Multilam contacts
• Available for use with 10 mm² and 16 mm² conductors

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

Stock information temporarily unavailable.

P.O.A.

Staubli Red Male Banana Plug, Crimp Termination, 80A, 600V, Silver Plating

P.O.A.

Staubli Red Male Banana Plug, Crimp Termination, 80A, 600V, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Male

Termination Method

Crimp

Voltage Rating

600V

Current Rating

80A

Contact Plating

Silver

Spring Contact

Yes

Length

86.5mm

Contact Material

Brass

Insulation Material

Plastic

Country of Origin

Switzerland

Product details

Staubli KST6/10F and KST6/16F Series 6 mm Plugs

KST6/10F and KST6/16F series 6 mm plugs with flexible crimp sleeves suitable for use with 10 mm² and 16 mm² conductor sizes. These KST/10F and KST/16F plugs are spring loaded with MC Multilam contacts and are designed to mate with the ID/B6S series sockets. The crimp sleeves of these 6 mm plugs are colour coded for ease of identifications

Features and Benefits

• Flexible, colour coded crimp sleeves
• Spring loaded MC Multilam contacts
• Available for use with 10 mm² and 16 mm² conductors

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.