Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating

RS Stock No.: 404-171Brand: StaubliManufacturers Part No.: 23.3000-22
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Spring Contact

Yes

Length

31.5mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Plastic

Country of Origin

Switzerland

Product details

Socket - Bladed, CAT III - SLB4 Series

Compatible with shrouded plugs and leads
Supplied with panel locking rings
Termination style: 0.187 in (4.8mm x 0.8mm) flat blade
24A Current rating
Panel cut out M12 x 0.75mm

Approvals

UL Recognised; UL Recognised for Canada

Stock information temporarily unavailable.

€ 10.24

€ 5.12 Each (In a Pack of 2) (ex VAT)

€ 12.19

€ 6.093 Each (In a Pack of 2) (inc. VAT)

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating

€ 10.24

€ 5.12 Each (In a Pack of 2) (ex VAT)

€ 12.19

€ 6.093 Each (In a Pack of 2) (inc. VAT)

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 5.12€ 10.24
20 - 48€ 4.80€ 9.60
50 - 98€ 4.49€ 8.98
100+€ 4.12€ 8.24

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Spring Contact

Yes

Length

31.5mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Plastic

Country of Origin

Switzerland

Product details

Socket - Bladed, CAT III - SLB4 Series

Compatible with shrouded plugs and leads
Supplied with panel locking rings
Termination style: 0.187 in (4.8mm x 0.8mm) flat blade
24A Current rating
Panel cut out M12 x 0.75mm

Approvals

UL Recognised; UL Recognised for Canada