Technical Document
Specifications
Brand
StaubliColour
White
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
38.5mm
Type
Banana Socket
Contact Material
Brass
Country of Origin
Switzerland
Product details
Socket - Studded, CAT III - SLB4-G Series
Compatible with shrouded plugs and leads
Termination style: M4x15mm stud with soldering hole
Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm
32A Current rating
Panel cut out M12 x 0.75mm
Approvals
UL Recognised; UL Recognised for Canada
€ 14.26
€ 7.13 Each (In a Pack of 2) (ex VAT)
€ 16.97
€ 8.485 Each (In a Pack of 2) (inc. VAT)
2
€ 14.26
€ 7.13 Each (In a Pack of 2) (ex VAT)
€ 16.97
€ 8.485 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 7.13 | € 14.26 |
20 - 48 | € 6.71 | € 13.42 |
50 - 98 | € 6.26 | € 12.52 |
100+ | € 5.79 | € 11.58 |
Technical Document
Specifications
Brand
StaubliColour
White
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
38.5mm
Type
Banana Socket
Contact Material
Brass
Country of Origin
Switzerland
Product details
Socket - Studded, CAT III - SLB4-G Series
Compatible with shrouded plugs and leads
Termination style: M4x15mm stud with soldering hole
Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm
32A Current rating
Panel cut out M12 x 0.75mm
Approvals
UL Recognised; UL Recognised for Canada