E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length

RS Stock No.: 261-5480Brand: StaubliManufacturers Part No.: 28.0073-100-21
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Product details

Stackable Lantern Plug Lead

The plugs are made from gold plated brass, with gold plated, beryllium copper lantern springs. Supplied in 1m lengths.

Stock information temporarily unavailable.

P.O.A.

Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length

P.O.A.

Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Product details

Stackable Lantern Plug Lead

The plugs are made from gold plated brass, with gold plated, beryllium copper lantern springs. Supplied in 1m lengths.