Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Female
Mounting Type
Panel Mount
Current Rating
60A
Voltage Rating
1.5 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
MC4-Evo 2
Series Number
PV-AZB4
Country of Origin
France
€ 16.34
€ 16.34 Each (ex VAT)
€ 19.44
€ 19.44 Each (inc. VAT)
1
€ 16.34
€ 16.34 Each (ex VAT)
€ 19.44
€ 19.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 16.34 |
10 - 49 | € 16.03 |
50 - 99 | € 15.87 |
100+ | € 15.66 |
Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Female
Mounting Type
Panel Mount
Current Rating
60A
Voltage Rating
1.5 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
MC4-Evo 2
Series Number
PV-AZB4
Country of Origin
France