Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Male
Cable CSA
2.5mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1.5 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
MC4-Evo 2
Series Number
PV-KST4
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Male
Cable CSA
2.5mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1.5 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
MC4-Evo 2
Series Number
PV-KST4
Country of Origin
France