Technical Document
Specifications
Brand
StaubliNumber Of Contacts
12
Current Rating
2 → 5 A, 75.0A
Gender
Female
Type
CombiTac-Module
Mounting Type
Surface Mount
Voltage Rating
150 V, 400 V, 500 V, 100 V, 1000 V, 300 V
Pole Format
12P
Number Of Rows
6
IP Rating
IP65
Body Orientation
Straight
Termination Method
Crimp
Contact Material
Brass
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliNumber Of Contacts
12
Current Rating
2 → 5 A, 75.0A
Gender
Female
Type
CombiTac-Module
Mounting Type
Surface Mount
Voltage Rating
150 V, 400 V, 500 V, 100 V, 1000 V, 300 V
Pole Format
12P
Number Of Rows
6
IP Rating
IP65
Body Orientation
Straight
Termination Method
Crimp
Contact Material
Brass
Country of Origin
Switzerland